A6SN-0104
Omron ElectronicsSwitch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6SN-0104
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords:
A6SN0104
IN STOCK:
15
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
15
$4.63
$69.450
60
$3.74
$224.400
105
$3.68
$386.400
255
$3.46
$882.300
510
$3.26
$1,662.600
1,005
$3.21
$3,226.050
2,505
$3.17
$7,940.850
5,010
+
$2.02
$10,120.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS