help desk software

A6SN-2101

Omron Electronics

Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6SN-2101
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords:
A6SN2101
IN STOCK: 320
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.542
$92.520
300
$1.232
$369.600
540
$1.225
$661.500
1,020
$1.219
$1,243.380
2,520
$1.213
$3,056.760
5,040
$1.207
$6,083.280
7,500
$1.201
$9,007.500
10,020 +
$1.195
$11,973.900
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS