help desk software
DATA SHEET

A6SN-4101-P

Omron Electronics

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6SN-4101-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Body Orientation:
Straight13440
Actuator Style:
Flush Slide13439
Actuator Length:
0 mm
Number of Positions:
413458
Pole Throw Configuration:
SPST13461
Mounting:
Surface Mount13457
Terminal Type:
Gull Wing13472
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Search Keywords:
A6SN4101P
IN STOCK: 750
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.12
$21.200
50
$2.08
$104.000
100
$2.05
$205.000
188
$2.02
$379.760
375
$1.52
$570.000
563
$1.42
$799.460
750 +
$1.39
$1,042.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides