A6SN-4104
Omron ElectronicsSwitch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6SN-4104
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords:
A6SN4104
IN STOCK:
215
Can Ship immediately
Manufacturer Stock:
3,010
can ship
12/9/24
Minimum Order:
35
Multiple:
35
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
35
$2.15
$75.250
105
$1.76
$184.800
280
$1.69
$473.200
525
$1.65
$866.250
1,015
$1.56
$1,583.400
2,520
$1.52
$3,830.400
5,005
$1.46
$7,307.300
7,525
+
$1.07
$8,051.750
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides