A6SN-9102-P
Omron ElectronicsSwitch DIP OFF ON SPST 9 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6SN-9102-P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
9
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 9 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Search Keywords:
A6SN9102P
IN STOCK:
590
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$4.38
$43.800
50
$4.31
$215.500
100
$4.24
$424.000
188
$4.18
$785.840
375
$2.58
$967.500
563
$2.04
$1,148.520
750
+
$2.00
$1,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS