help desk software
DATA SHEET

A6T-1104

Omron Electronics

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6T-1104
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
130
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.7 mm
Number of Positions:
1
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
N/R
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
Search Keywords:
A6T1104
IN STOCK: 780
Can Ship immediately
Minimum Order:
130
Multiple:
130
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
130
$1.095
$142.350
260
$0.973
$252.980
520
$0.900
$468.000
1,040
$0.778
$809.120
2,600
$0.721
$1,874.600
5,070
$0.714
$3,619.980
7,540
$0.707
$5,330.780
10,010 +
$0.700
$7,007.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides