A6T-3104
Omron ElectronicsSwitch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6T-3104
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
55
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.7 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
A6T3104
IN STOCK:
775
Ships today, if you order in
Minimum Order:
55
Multiple:
55
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
55
$2.067
$113.685
275
$1.533
$421.575
550
$1.479
$813.450
1,045
$1.422
$1,485.990
2,530
$1.396
$3,531.880
5,005
$1.385
$6,931.925
7,535
$1.375
$10,360.625
10,010
+
$1.365
$13,663.650
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
GST120A48-P1M
AC/DC Adapter - Desktop - 120 Watts: 48V @ 2.5A - IEC C320-C14 Inlet
GST280A48-C6P
AC/DC Adapter - Desktop - 280 Watts: 48V @ 5.84A - IEC C320-C14 Inlet
17JE-09H-1A-CF
Hood 180° E Shell Size Nickel Acrylonitrile Butadiene Styrene
SU203M-K15
Miniature Circuit Breaker - K-Characteristic - 10kA - 15A - 3 Pole - Screw Terminals.