help desk software

A6TN-1104

Omron Electronics

Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Stick

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6TN-1104
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
1
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
N/R
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Stick
Search Keywords:
A6TN1104
IN STOCK: 1,279
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.750
$75.000
300
$0.715
$214.500
1,000
$0.619
$619.000
2,500
$0.582
$1,455.000
5,000
$0.567
$2,835.000
7,500
$0.564
$4,230.000
10,000
$0.561
$5,610.000
15,000 +
$0.558
$8,370.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS