help desk software

A6TN-2104

Omron Electronics

Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6TN-2104
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Search Keywords:
A6TN2104
IN STOCK: 25
Can Ship immediately
You may purchase in-stock quantity up to 25
Minimum Order:
60
Available in less than min:
25
Multiple:
60
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.0877
$1.088
60
$0.9888
$59.328
300
$0.5831
$174.930
540
$0.5743
$310.122
1,020
$0.5587
$569.874
2,520
$0.5364
$1,351.728
5,040
$0.5226
$2,633.904
7,500
$0.5032
$3,774.000
10,020 +
$0.4957
$4,966.914
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS