help desk software

A6TN-5101

Omron Electronics

Switch DIP OFF ON SPST 5 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6TN-5101
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Body Orientation:
Straight
Actuator Style:
Flat Slide
Actuator Length:
0 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 5 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords:
A6TN5101
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
30
Available in less than min:
5
Multiple:
30
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.551
$1.551
30
$1.410
$42.300
270
$1.140
$307.800
510
$1.080
$550.800
1,020
$1.050
$1,071.000
2,520
$1.007
$2,537.640
5,010
$0.942
$4,719.420
7,500
$0.692
$5,190.000
10,020 +
$0.681
$6,823.620
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS