help desk software

A6TN-7101

Omron Electronics

Switch DIP OFF ON SPST 7 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6TN-7101
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Body Orientation:
Straight13440
Actuator Style:
Flat Slide13439
Actuator Length:
0 mm
Number of Positions:
713458
Pole Throw Configuration:
SPST13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 7 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Search Keywords:
A6TN7101
IN STOCK: 30
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.690
$33.800
100
$1.450
$145.000
260
$1.360
$353.600
500
$1.300
$650.000
1,000
$1.240
$1,240.000
2,500
$1.210
$3,025.000
5,000
$0.736
$3,680.000
7,500 +
$0.725
$5,437.500
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS