A7BL-206-PM-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7BL-206-PM-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@50VAC 28VDC A
Maximum AC Voltage Rating:
50 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords:
A7BL206PM1
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$15.75
$393.750
50
$11.81
$590.500
75
$11.02
$826.500
100
+
$10.80
$1,080.000
Product Guides