A7B-M-1
Omron ElectronicsSwitch fixings endcaps – Black - 1 Left -1 Right - Length 5.5 mm - Height 24 mm - Width 0.94 mm - 4,100 g .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7B-M-1
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Type:
End Cap
Switch Type:
Thumbwheel Switch
Color:
Black
The Omron ElectronicS A7B-M-1 is a black switch fixing endcap, used on the Switch Units/thumbwheel switches at each end and allow all the Switch Units to be securely mounted to a panel. It comes in pairs, one for the left and one for the right. It has a dustproof construction ensures highly reliable performance at low voltage and very small current.
Search Keywords:
A7BM1
IN STOCK:
373
Can Ship immediately
Minimum Order:
25
Price Per:
Package
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.62
$40.500
200
$1.36
$272.000
400
$1.34
$536.000
600
$1.32
$792.000
1,000
$1.30
$1,300.000
2,600
$1.28
$3,328.000
5,000
$1.26
$6,300.000
7,600
+
$1.24
$9,424.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5227677-1
BNC PCB RT ANG JACK W/POST
A11203RNCQ
1-4 Pole Rotary Switch
3021007-06
Cable Assembly UL 2725 1.83m 26AWG/28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Cr...
A7BS-206-1
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
A7B-C
Switch fixing connector - Rectangular connector - Solder terminal - Number of contacts pin...