help desk software
DATA SHEET

A7BS-206-PM-1

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7BS-206-PM-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@50VAC 28VDC A
Maximum AC Voltage Rating:
50 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder
The OMRON A7BS-206-PM-1 is a reliable thumb-pushwheel switch designed for BCD applications. This switch is capable of handling up to 0.1A at 50VAC or 28VDC. With a panel mount design, it is easily installed via soldering for a secure connection. Ideal for various electronic devices requiring accurate and convenient input control.
Search Keywords:
A7BS206PM1
IN STOCK: 50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.34
$76.700
10
$14.65
$146.500
25
$13.19
$329.750
50
$13.06
$653.000
75
$12.93
$969.750
100 +
$9.97
$997.000
Tools/3D Models
Product Guides