A7BS-206-S-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7BS-206-S-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@50VAC 28VDC A
Maximum AC Voltage Rating:
50 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder
The A7BS-206-S-1 by OMRON ELECTRONICS is a versatile thumb-pushwheel switch that provides precise BCD (Binary Coded Decimal) input and control. This compact and reliable switch is designed for user-friendly operation and features a solder panel mount for easy installation. With a current rating of 0.1A and voltage ratings of 50VAC and 28VDC, this thumbwheel switch is suitable for a wide range of applications. Whether you need accurate input for digital settings or control functions, the A7BS-206-S-1 offers a durable and efficient solution for your electronic projects.
Search Keywords:
A7BS206S1
IN STOCK:
382
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.49
$52.450
25
$8.46
$211.500
50
$8.34
$417.000
100
$8.17
$817.000
300
$7.93
$2,379.000
500
$7.78
$3,890.000
1,000
+
$7.59
$7,590.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5227677-1
BNC PCB RT ANG JACK W/POST
A11203RNCQ
1-4 Pole Rotary Switch
2194
Bumper / Chassis Feet - 3/4" OD - 3/8" Height - 9/32" Recess Diameter - 3/16" Recess Depth...
3021007-06
Cable Assembly UL 2725 1.83m 26AWG/28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Cr...
FN2020-30-08
Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount