Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7BS-S
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Stop Pin
Switch Type:
Thumbwheel Switch
Switch Access Thumbwheel Switch Stop Pin
Search Keywords:
A7BSS
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7233
$72.330
500
$0.4836
$241.800
1,000
$0.3818
$381.800
2,500
$0.3628
$907.000
5,000
$0.3481
$1,740.500
7,500
$0.3446
$2,584.500
10,000
$0.3377
$3,377.000
15,000
+
$0.3343
$5,014.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3021007-06
Cable Assembly UL 2725 1.83m 26AWG/28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Cr...
3299X-1-201LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin ...
PJ-005A
2.0 mm Center Pin, 5.0 A, Vertical, Panel Mount, Dc Power Jack Connector
EEU-TP1V101B
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 0.19 Ohm 500mA 3000h 135°C Autom...
9-329631-3
Jam Nut - 1/2-28-THD - 14.1mm-A/F 0.555in-A/F - 2.39mm-THK 0.094in-THK - Brass - Nickel.