help desk software
DATA SHEET

A7CN-206-1

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7CN-206-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@28VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
PC Pins
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole
Search Keywords:
A7CN2061
IN STOCK: 61
Can Ship immediately
Manufacturer Stock:
1,500   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.83
$49.150
25
$7.79
$194.750
50
$7.63
$381.500
100
$7.52
$752.000
300
$7.40
$2,220.000
500
$6.67
$3,335.000
1,000
$6.07
$6,070.000
2,500 +
$5.98
$14,950.000
Tools/3D Models
Product Guides