A7CN-L206-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7CN-L206-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel Mount/Through Hole
Contact Rating @ Voltage:
0.1@28VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
PC Pins
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole
Search Keywords:
A7CNL2061
IN STOCK:
54
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$19.86
$99.300
10
$19.56
$195.600
25
$19.27
$481.750
50
$14.45
$722.500
75
$13.48
$1,011.000
100
+
$13.22
$1,322.000
Product Guides