help desk software

A7D-106-1

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7D-106-1
RoHS:
Yes
HTS:
8537109120
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1@30VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
30 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-10 to 70 °C
Termination Style:
PC Pins
The OMRON ELECTRONICS part A7D-106-1 is a versatile thumb-pushwheel switch that is ideal for use in various electronic devices and control panels. With its compact and durable design, this thumbwheel switch offers easy and precise control in BCD format. It is capable of handling a maximum current of 0.1A and operating at a voltage of 30VDC. The switch features a panel mount design, making it easy to install on PC boards or control panels. Whether used in industrial equipment or consumer electronics, the A7D-106-1 guarantees reliable performance and exceptional functionality.
Search Keywords:
A7D1061
IN STOCK: 500
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.378
$36.890
25
$5.035
$125.875
100
$4.956
$495.600
300
$4.722
$1,416.600
500
$4.634
$2,317.000
1,000
$4.537
$4,537.000
2,500
$4.449
$11,122.500
5,000 +
$4.404
$22,020.000
DOWNLOADS