Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7D-106-PM
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1@30VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
30 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-10 to 70 °C
Termination Style:
PC Pins
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Search Keywords:
A7D106PM
IN STOCK:
95
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.83
$54.150
10
$10.67
$106.700
25
$10.51
$262.750
50
$7.88
$394.000
75
$7.35
$551.250
100
+
$7.21
$721.000
Product Guides