A7D-206-S06-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7D-206-S06-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@30VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
30 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-10 to 70 °C
Termination Style:
PC Pins
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Search Keywords:
A7D206S061
IN STOCK:
94
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.98
$54.900
10
$10.80
$108.000
25
$10.65
$266.250
50
$7.99
$399.500
75
$7.45
$558.750
100
+
$7.30
$730.000
Product Guides