help desk software

A7D-206-S07-1

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7D-206-S07-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@30VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
30 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-10 to 70 °C
Termination Style:
PC Pins
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
IN STOCK: 136
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.66
$38.300
25
$6.30
$157.500
50
$6.20
$310.000
100
$6.04
$604.000
300
$5.57
$1,671.000
500
$5.49
$2,745.000
1,000
$5.41
$5,410.000
2,500 +
$5.24
$13,100.000
DOWNLOADS