Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7DP-206-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@30VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
30 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-10 to 70 °C
Termination Style:
PC Pins
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Search Keywords:
A7DP2061
IN STOCK:
210
Can Ship immediately
Manufacturer Stock:
1,400
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
5
$7.01
$35.050
25
$5.24
$131.000
100
$5.09
$509.000
300
$5.02
$1,506.000
500
$4.31
$2,155.000
1,000
$4.22
$4,220.000
2,500
$4.16
$10,400.000
5,000
+
$4.10
$20,500.000
Product Guides