help desk software
DATA SHEET

A7DP-206-S06-1

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7DP-206-S06-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@30VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
30 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-10 to 70 °C
Termination Style:
PC Pins
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Search Keywords:
A7DP206S061
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$10.98
$274.500
50
$8.23
$411.500
75
$7.68
$576.000
100 +
$7.53
$753.000
Tools/3D Models
Product Guides