A7MD-106-P-09
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7MD-106-P-09
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1@28VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
200 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
PC Pins
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 28VDC PC Pins Panel Mount/Through Hole
Search Keywords:
A7MD106P09
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.62
$28.100
50
$4.62
$231.000
100
$4.43
$443.000
300
$4.25
$1,275.000
500
$4.09
$2,045.000
1,000
$3.99
$3,990.000
2,500
$3.89
$9,725.000
5,000
+
$3.83
$19,150.000
Product Guides