A7PH-206-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7PH-206-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.15@125VAC 28VDC A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder/Connector
The OMRON ELECTRONICS part A7PH-206-1 is a versatile switching solution in the form of a thumb-pushwheel switch. It features a compact and easy-to-use thumbwheel with BCD (Binary-Coded Decimal) functionality. This switch has a maximum rating of 0.15A and can handle voltage inputs of up to 125VAC and 28VDC. Designed for panel mounting, it provides a reliable and convenient interface for various applications. The A7PH-206-1 is soldered onto the panel and is perfect for projects that require precise and efficient control.
Search Keywords:
A7PH2061
IN STOCK:
23
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$33.11
$33.110
10
$29.06
$290.600
25
$28.62
$715.500
50
$25.94
$1,297.000
100
$23.32
$2,332.000
250
$21.86
$5,465.000
500
+
$21.54
$10,770.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
A7P-M-1
Switch fixings - Endcaps – Black - Front mounting - 1 Left -1 Right - Length 33 mm - Heigh...
A7B-C
Switch fixing connector - Rectangular connector - Solder terminal - Number of contacts pin...
A7B-M-1
Switch fixings endcaps – Black - 1 Left -1 Right - Length 5.5 mm - Height 24 mm - Width 0....