help desk software
DATA SHEET

A7PH-206-PM

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7PH-206-PM
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.15@125VAC 28VDC A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder/Connector
Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount
Search Keywords:
A7PH206PM
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$32.96
$428.480
25
$25.71
$642.750
38
$23.68
$899.840
50 +
$23.21
$1,160.500
Tools/3D Models
Product Guides