A7PH-206-PM-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7PH-206-PM-1
RoHS:
No
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.15@125VAC 28VDC A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder/Connector
Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount
Search Keywords:
A7PH206PM1
IN STOCK:
27
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$34.49
$34.490
5
$33.98
$169.900
10
$33.47
$334.700
13
$32.96
$428.480
25
$25.71
$642.750
38
$23.68
$899.840
50
+
$23.21
$1,160.500
Product Guides