A7PH-207-D-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7PH-207-D-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.15@125VAC 28VDC A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder/Connector
Switch Thumb-Pushwheel Thumbwheel BCD 0.15A 125VAC 28VDC Solder Panel Mount
Search Keywords:
A7PH207D1
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$39.22
$39.220
5
$37.85
$189.250
10
$30.23
$302.300
13
$29.78
$387.140
25
$29.33
$733.250
38
$28.89
$1,097.820
50
+
$23.82
$1,191.000
Product Guides