A7PH-254-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCH 0.15A 125VAC 28VDC Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7PH-254-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCH
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.15@125VAC 28VDC A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder/Connector
Switch Thumb-Pushwheel Thumbwheel BCH 0.15A 125VAC 28VDC Solder Panel Mount
Search Keywords:
A7PH2541
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
13
$62.82
$816.660
25
$40.20
$1,005.000
38
$31.41
$1,193.580
50
+
$30.78
$1,539.000
Product Guides