A7P-M-1
Omron ElectronicsSwitch fixings - Endcaps – Black - Front mounting - 1 Left -1 Right - Length 33 mm - Height 33.5 mm - Width 6 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7P-M-1
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
End Cap
Switch Type:
Thumbwheel Switch
Color:
Black
The Omron ElectronicS A7P-M-1 is a black endcap for front switch fixing. It is used on the switch units at each end and allow all the switch units to be securely mounted to a panel. It comes in pairs, one for the left and one for the right. It has a dustproof construction ensures highly reliable performance at low voltage and very small current.
Search Keywords:
A7PM1
IN STOCK:
317
Can Ship immediately
Minimum Order:
10
Price Per:
Package
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.38
$23.800
200
$1.69
$338.000
400
$1.63
$652.000
600
$1.60
$960.000
1,000
$1.58
$1,580.000
2,600
$1.56
$4,056.000
5,000
$1.53
$7,650.000
7,600
+
$1.51
$11,476.000
Product Guides