A7PS-203-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel Decimal 0.1A 50VAC 28VDC Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7PS-203-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Actuator Style:
Thumbwheel
Circuit Code:
Decimal
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@50VAC 28VDC A
Maximum AC Voltage Rating:
50 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder/Connector
Switch Thumb-Pushwheel Thumbwheel Decimal 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords:
A7PS2031
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$15.50
$77.500
25
$14.14
$353.500
50
$13.55
$677.500
100
$13.01
$1,301.000
250
$12.51
$3,127.500
500
$12.20
$6,100.000
1,000
+
$12.02
$12,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides