A7PS-206-S04-1
Omron ElectronicsSwitch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7PS-206-S04-1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@50VAC 28VDC A
Maximum AC Voltage Rating:
50 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder/Connector
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords:
A7PS206S041
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
13
$26.10
$339.300
25
$20.36
$509.000
38
$18.75
$712.500
50
+
$18.38
$919.000
Product Guides