help desk software
DATA SHEET

A7PS-254

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCH 0.1A 50VAC 28VDC Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A7PS-254
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Actuator Style:
Thumbwheel
Circuit Code:
BCH
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1@50VAC 28VDC A
Maximum AC Voltage Rating:
50 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder/Connector
Switch Thumb-Pushwheel Thumbwheel BCH 0.1A 50VAC 28VDC Solder Panel Mount
Search Keywords:
A7PS254
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$26.78
$348.140
25
$20.89
$522.250
38
$19.24
$731.120
50 +
$18.86
$943.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides