A8A-205-2
Omron ElectronicsSwitch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8A-205-2
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Flat Rocker
Actuator Color:
Yellow
Bezel Color:
Gray
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$17.15
$34.300
25
$12.54
$313.500
50
$12.41
$620.500
100
$11.64
$1,164.000
500
$11.00
$5,500.000
700
+
$10.90
$7,630.000
Product Guides