A8A-222-2
Omron ElectronicsSwitch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8A-222-2
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Flat Rocker
Actuator Color:
Red
Bezel Color:
Gray
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles
Search Keywords:
A8A2222
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$16.44
$82.200
25
$14.90
$372.500
50
$14.23
$711.500
100
$13.62
$1,362.000
250
$13.06
$3,265.000
500
$12.71
$6,355.000
1,000
+
$10.04
$10,040.000
Product Guides