help desk software
DATA SHEET

A8G-107-1-24

Omron Electronics

Switch Rocker N.O./N.C. DPDT Quick Connect Curved Rocker 20A 250VAC 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8G-107-1-24
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON None ON (Special)
Contact Rating @ Voltage:
20@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker N.O./N.C. DPDT Quick Connect Curved Rocker 20A 250VAC 100000Cycles
Search Keywords:
A8G107124
IN STOCK: 57
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.51
$21.510
5
$19.26
$96.300
10
$16.79
$167.900
13
$16.62
$216.060
25
$16.45
$411.250
38
$16.29
$619.020
50 +
$16.12
$806.000
Tools/3D Models
Product Guides