A8GS-C1180
Omron ElectronicsSwitch Rocker ON OFF DPST Connector/Quick Connect Curved Rocker 16A 250VAC 5VDC 30000Cycles Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8GS-C1180
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Connector/Quick Connect Curved Rocker 16A 250VAC 5VDC 30000Cycles Box
Search Keywords:
A8GSC1180
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.19
$60.950
25
$11.04
$276.000
50
$10.55
$527.500
100
$10.24
$1,024.000
250
$9.68
$2,420.000
500
$7.45
$3,725.000
1,000
+
$7.34
$7,340.000
Product Guides