help desk software
DATA SHEET

A8GS-C1315

Omron Electronics

Switch Rocker ON OFF DPST Connector/Solder Curved Rocker 16A 250VAC 5VDC 30000Cycles Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8GS-C1315
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF DPST Connector/Solder Curved Rocker 16A 250VAC 5VDC 30000Cycles Box
Search Keywords:
A8GSC1315
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.05
$85.250
25
$15.45
$386.250
50
$14.76
$738.000
100
$14.13
$1,413.000
250
$13.55
$3,387.500
500
$10.43
$5,215.000
1,000 +
$10.28
$10,280.000
Tools/3D Models
Product Guides