help desk software
DATA SHEET

A8GS-D1180

Omron Electronics

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 30000Cycles Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8GS-D1180
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount13826
Pole Throw Configuration:
DPST13831
Switch Configuration:
ON OFF13839
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker13800
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 30000Cycles Box
Search Keywords:
A8GSD1180
IN STOCK: 50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.07
$70.350
25
$12.74
$318.500
50
$12.17
$608.500
100
$11.65
$1,165.000
250
$11.17
$2,792.500
500
$8.60
$4,300.000
1,000 +
$8.48
$8,480.000
Tools/3D Models
Product Guides