help desk software
DATA SHEET

A8GS-S1100

Omron Electronics

Switch Rocker ON OFF SPST Connector Curved Rocker 0.2A 5VDC 30000Cycles Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8GS-S1100
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount13826
Pole Throw Configuration:
SPST13831
Switch Configuration:
ON OFF13839
Contact Rating @ Voltage:
0.2@5VDC A
Actuator Style:
Curved Rocker13800
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Connector13841
Body Orientation:
Straight13804
Switch Rocker ON OFF SPST Connector Curved Rocker 0.2A 5VDC 30000Cycles Box
Search Keywords:
A8GSS1100
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.51
$47.550
25
$7.73
$193.250
50
$7.61
$380.500
100
$7.38
$738.000
250
$6.77
$1,692.500
500
$5.36
$2,680.000
1,000
$5.22
$5,220.000
2,500 +
$5.08
$12,700.000
Tools/3D Models
Product Guides