A8GS-S1300
Omron ElectronicsSwitch Rocker ON OFF SPST Connector Curved Rocker 0.2A 5VDC 30000Cycles Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8GS-S1300
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
0.2@5VDC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Connector
Body Orientation:
Straight
Switch Rocker ON OFF SPST Connector Curved Rocker 0.2A 5VDC 30000Cycles Box
Search Keywords:
A8GSS1300
IN STOCK:
7
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.44
$42.200
25
$7.69
$192.250
50
$7.37
$368.500
100
$7.17
$717.000
250
$6.80
$1,700.000
500
$5.39
$2,695.000
1,000
+
$5.25
$5,250.000
Product Guides