A8GS-S1305
Omron ElectronicsSwitch Rocker ON OFF SPST Connector Curved Rocker 0.2A 5VDC 30000Cycles Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8GS-S1305
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
0.2@5VDC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Connector
Body Orientation:
Straight
Switch Rocker ON OFF SPST Connector Curved Rocker 0.2A 5VDC 30000Cycles Box
Search Keywords:
A8GSS1305
IN STOCK:
50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$13.71
$68.550
25
$12.50
$312.500
50
$11.98
$599.000
100
$11.50
$1,150.000
250
$11.06
$2,765.000
500
$8.54
$4,270.000
1,000
+
$8.41
$8,410.000
Product Guides