help desk software
DATA SHEET

A8GS-T1215K

Omron Electronics

Switch Rocker ON OFF SPST/DPST Connector/Solder Curved Rocker 16A 250VAC 5VDC 30000Cycles Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8GS-T1215K
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
DPST (Special)
Switch Configuration:
OFF None ON (Special)
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF SPST/DPST Connector/Solder Curved Rocker 16A 250VAC 5VDC 30000Cycles Box
Search Keywords:
A8GST1215K
IN STOCK: 91
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.85
$24.850
5
$24.47
$122.350
10
$24.10
$241.000
13
$23.75
$308.750
25
$18.52
$463.000
38
$17.05
$647.900
50 +
$16.72
$836.000
Tools/3D Models
Product Guides