help desk software
DATA SHEET

A8L-11-13N1

Omron Electronics

Switch Rocker ON OFF SPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8L-11-13N1
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Switch Rocker ON OFF SPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box
Search Keywords:
A8L1113N1
IN STOCK: 368
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.27
$22.700
100
$1.87
$187.000
300
$1.79
$537.000
600
$1.74
$1,044.000
1,200
$1.36
$1,632.000
2,700
$1.33
$3,591.000
5,100
$1.29
$6,579.000
7,500 +
$1.28
$9,600.000
Tools/3D Models
Product Guides