help desk software
DATA SHEET

A8L-21-11N2

Omron Electronics

Switch Rocker ON OFF DPST Solder Curved Rocker 10A 250VAC 50000Cycles Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8L-21-11N2
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF DPST Solder Curved Rocker 10A 250VAC 50000Cycles Box
Search Keywords:
A8L2111N2
IN STOCK: 1,200
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.84
$28.400
100
$2.34
$234.000
300
$2.24
$672.000
600
$2.15
$1,290.000
1,200
$1.70
$2,040.000
2,700
$1.66
$4,482.000
5,100
$1.62
$8,262.000
7,500 +
$1.59
$11,925.000
Tools/3D Models
Product Guides