A8L-21-12N2
Omron ElectronicsSwitch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC 50000Cycles Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8L-21-12N2
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
300
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
The OMRON ELECTRONICS part A8L-21-12N2 is a high-quality switch designed for various applications. This DPST (double pole single throw) switch has a curved rocker that allows for easy and comfortable operation. With a 10A 250VAC rating and a durability of 50,000 cycles, this switch offers excellent performance and reliability. It features PC (printed circuit) pins for secure and convenient mounting. The switch comes in a compact and robust box design, ensuring long-lasting functionality. Whether used in industrial machinery, consumer electronics, or other applications, the A8L-21-12N2 switch is a reliable choice for turning devices on and off.
Search Keywords:
A8L2112N2
IN STOCK:
1,735
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.31
$33.100
100
$2.78
$278.000
300
$2.41
$723.000
600
$2.28
$1,368.000
1,200
$2.25
$2,700.000
2,700
$2.21
$5,967.000
5,100
$2.18
$11,118.000
7,500
+
$2.15
$16,125.000
Product Guides
Product Changes