A8WS-2262
Omron ElectronicsSwitch Rocker ON OFF SPST Quick Connect/Solder Curved Rocker 16A 250VAC 50000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A8WS-2262
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount13826
Pole Throw Configuration:
SPST13831
Switch Configuration:
ON OFF13839
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Curved Rocker13800
Actuator Color:
White13798
Bezel Color:
White13803
Illumination:
N/R
Terminal Type:
Quick Connect/Solder13841
Body Orientation:
Straight13804
Life Cycle:
Discontinued
Switch Rocker ON OFF SPST Quick Connect/Solder Curved Rocker 16A 250VAC 50000Cycles
Search Keywords:
A8WS2262
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$6.19
$154.750
100
$5.42
$542.000
300
$4.96
$1,488.000
500
$4.91
$2,455.000
1,000
$4.81
$4,810.000
2,500
$3.90
$9,750.000
5,000
+
$3.74
$18,700.000
Product Guides