help desk software
DATA SHEET

A9PS26-0012

Omron Electronics

Switch Push Button OFF (ON) DPST Round Plunger 0.014A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A9PS26-0012
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Mounting:
Through Hole
Pole Throw Configuration:
DPST
Bushing Type:
Unthreaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.014A@28VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
7 x 12.67 x 5 mm
Switch Push Button OFF (ON) DPST Round Plunger 0.014A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords:
A9PS260012
IN STOCK: 34
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.79
$48.950
50
$9.02
$451.000
100
$8.93
$893.000
200
$8.82
$1,764.000
400
$8.25
$3,300.000
600
$7.77
$4,662.000
800 +
$6.60
$5,280.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides