A9TS11-0011
Omron ElectronicsSwitch Toggle ON ON SPDT Round Lever PC Pins 0.014A 28VAC 28VDC PC Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A9TS11-0011
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Pole Throw Configuration:
SPDT14110
Switch Configuration:
ON ON14118
Contact Rating @ Voltage:
0.014@28VAC 28VDC A
Actuator Style:
Round Lever14088
Mounting:
PC Mount14108
Thread Size:
N/R
Body Orientation:
Straight14091
Terminal Type:
PC Pins14119
Dimension:
7mm x 4.5mm x 1114112mm
Operating Temperature:
-20 to 80 °C
Switch Toggle ON ON SPDT Round Lever PC Pins 0.014A 28VAC 28VDC PC Mount
Search Keywords:
A9TS110011
IN STOCK:
796
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.21
$56.050
50
$10.49
$524.500
100
$10.38
$1,038.000
200
$10.28
$2,056.000
400
$10.18
$4,072.000
600
$10.08
$6,048.000
800
+
$7.81
$6,248.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides